
SN74ALVC126DR | |
|---|---|
DigiKey Part Number | 296-5117-2-ND - Tape & Reel (TR) 296-5117-1-ND - Cut Tape (CT) 296-5117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC126DR |
Description | IC BUFF NON-INVERT 3.6V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC126DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱20.84300 | ₱208.43 |
| 25 | ₱18.62720 | ₱465.68 |
| 100 | ₱16.17380 | ₱1,617.38 |
| 250 | ₱15.01136 | ₱3,752.84 |
| 500 | ₱14.30868 | ₱7,154.34 |
| 1,000 | ₱13.73044 | ₱13,730.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱13.12030 | ₱32,800.75 |
| 5,000 | ₱12.75251 | ₱63,762.55 |
| 7,500 | ₱12.56831 | ₱94,262.32 |
| 12,500 | ₱12.36420 | ₱154,552.50 |
| 17,500 | ₱12.24491 | ₱214,285.93 |
| 25,000 | ₱12.13014 | ₱303,253.50 |


