Inverter IC 1 Channel Schmitt Trigger 5-DSBGA (1.4x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G14YZPR

DigiKey Part Number
296-SN74AUC1G14YZPRTR-ND - Tape & Reel (TR)
296-SN74AUC1G14YZPRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74AUC1G14YZPR
Description
IC INVERT SCHMITT 1CH 1IN 5DSBGA
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-DSBGA (1.4x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G14YZPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
9mA, 9mA
Input Logic Level - Low
0.22V ~ 0.58V
Input Logic Level - High
0.5V ~ 1.56V
Max Propagation Delay @ V, Max CL
2.5ns @ 2.5V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
5-DSBGA (1.4x0.9)
Package / Case
5-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,441
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱36.33000₱36.33
10₱25.72600₱257.26
25₱23.08160₱577.04
100₱20.13390₱2,013.39
250₱18.72968₱4,682.42
500₱17.88406₱8,942.03
1,000₱17.18792₱17,187.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱16.74447₱50,233.41
6,000₱15.58969₱93,538.14
15,000₱15.01232₱225,184.80
30,000₱14.43492₱433,047.60
Manufacturers Standard Package