
SN74AUC1G240DCKR | |
|---|---|
DigiKey Part Number | 296-12662-2-ND - Tape & Reel (TR) 296-12662-1-ND - Cut Tape (CT) 296-12662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G240DCKR |
Description | IC BUFFER INVERTING 2.7V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G240DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱16.07900 | ₱160.79 |
| 25 | ₱14.29200 | ₱357.30 |
| 100 | ₱12.36260 | ₱1,236.26 |
| 250 | ₱11.43600 | ₱2,859.00 |
| 500 | ₱10.87860 | ₱5,439.30 |
| 1,000 | ₱10.41827 | ₱10,418.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.85096 | ₱29,552.88 |
| 6,000 | ₱9.57316 | ₱57,438.96 |
| 9,000 | ₱9.43404 | ₱84,906.36 |
| 15,000 | ₱9.27988 | ₱139,198.20 |
| 21,000 | ₱9.18987 | ₱192,987.27 |
| 30,000 | ₱9.10317 | ₱273,095.10 |

