
SN74AUC2G80DCUR | |
|---|---|
DigiKey Part Number | 296-19059-2-ND - Tape & Reel (TR) 296-19059-1-ND - Cut Tape (CT) 296-19059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G80DCUR |
Description | IC FF D-TYPE DOUBLE 1BIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G80DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 275 MHz | |
Max Propagation Delay @ V, Max CL | 1.8ns @ 2.5V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱18.38745 | ₱55,162.35 |
| 6,000 | ₱17.92306 | ₱107,538.36 |
| 9,000 | ₱17.69058 | ₱159,215.22 |
| 15,000 | ₱17.43291 | ₱261,493.65 |
| 21,000 | ₱17.28235 | ₱362,929.35 |
| 30,000 | ₱17.13750 | ₱514,125.00 |

