
SN74AUP1G06DBVR | |
|---|---|
DigiKey Part Number | 296-17561-2-ND - Tape & Reel (TR) 296-17561-1-ND - Cut Tape (CT) 296-17561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G06DBVR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G06DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.45V | |
Input Logic Level - High | 3.6V | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱17.32900 | ₱173.29 |
| 25 | ₱15.43520 | ₱385.88 |
| 100 | ₱13.36900 | ₱1,336.90 |
| 250 | ₱12.38164 | ₱3,095.41 |
| 500 | ₱11.78494 | ₱5,892.47 |
| 1,000 | ₱11.29783 | ₱11,297.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.68625 | ₱32,058.75 |
| 6,000 | ₱10.38929 | ₱62,335.74 |
| 9,000 | ₱10.24048 | ₱92,164.32 |
| 15,000 | ₱10.07566 | ₱151,134.90 |
| 21,000 | ₱9.97930 | ₱209,565.30 |
| 30,000 | ₱9.88671 | ₱296,601.30 |

