
SN74AUP1G06DBVT | |
|---|---|
DigiKey Part Number | 296-47821-2-ND - Tape & Reel (TR) 296-47821-1-ND - Cut Tape (CT) 296-47821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G06DBVT |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G06DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.45V | |
Input Logic Level - High | 3.6V | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.76000 | ₱57.76 |
| 10 | ₱41.44700 | ₱414.47 |
| 25 | ₱37.39760 | ₱934.94 |
| 100 | ₱32.93120 | ₱3,293.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱30.79928 | ₱7,699.82 |
| 500 | ₱29.51418 | ₱14,757.09 |
| 750 | ₱28.87064 | ₱21,652.98 |
| 1,250 | ₱28.15714 | ₱35,196.42 |
| 1,750 | ₱27.74077 | ₱48,546.35 |
| 2,500 | ₱27.33964 | ₱68,349.10 |
| 6,250 | ₱26.47631 | ₱165,476.94 |
| 12,500 | ₱25.95608 | ₱324,451.00 |

