
SN74AUP1G06YFPR | |
|---|---|
DigiKey Part Number | 296-25197-2-ND - Tape & Reel (TR) 296-25197-1-ND - Cut Tape (CT) 296-25197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G06YFPR |
Description | IC INVERTER 1CH 1-INP 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G06YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.45V | |
Input Logic Level - High | 3.6V | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA | |
Package / Case | 4-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.94000 | ₱33.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱15.66641 | ₱46,999.23 |
| 6,000 | ₱15.25939 | ₱91,556.34 |
| 9,000 | ₱15.05563 | ₱135,500.67 |
| 15,000 | ₱14.82970 | ₱222,445.50 |
| 21,000 | ₱14.69765 | ₱308,650.65 |
| 30,000 | ₱14.57077 | ₱437,123.10 |

