
SN74CBTD3861DWR | |
|---|---|
DigiKey Part Number | 296-41404-2-ND - Tape & Reel (TR) 296-41404-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3861DWR |
Description | IC BUS SWITCH 10 X 1:1 24-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3861DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱59.55000 | ₱59.55 |
| 10 | ₱42.87600 | ₱428.76 |
| 25 | ₱38.68360 | ₱967.09 |
| 100 | ₱34.08050 | ₱3,408.05 |
| 250 | ₱31.88544 | ₱7,971.36 |
| 500 | ₱30.56226 | ₱15,281.13 |
| 1,000 | ₱29.47308 | ₱29,473.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱28.57686 | ₱57,153.72 |
| 4,000 | ₱27.83903 | ₱111,356.12 |
| 6,000 | ₱27.46952 | ₱164,817.12 |
| 10,000 | ₱27.06029 | ₱270,602.90 |
| 14,000 | ₱26.82098 | ₱375,493.72 |
| 20,000 | ₱26.59089 | ₱531,817.80 |

