
SN74AUP1G74YZPR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G74YZPRTR-ND - Tape & Reel (TR) 296-SN74AUP1G74YZPRCT-ND - Cut Tape (CT) 296-SN74AUP1G74YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G74YZPR |
Description | IC FF D-TYPE SINGLE 1BIT 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G74YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Package / Case | 8-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 10 | ₱27.09500 | ₱270.95 |
| 25 | ₱24.29640 | ₱607.41 |
| 100 | ₱21.21170 | ₱2,121.17 |
| 250 | ₱19.74680 | ₱4,936.70 |
| 500 | ₱18.86186 | ₱9,430.93 |
| 1,000 | ₱18.49563 | ₱18,495.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱17.23437 | ₱51,703.11 |
| 6,000 | ₱16.79419 | ₱100,765.14 |
| 9,000 | ₱16.57369 | ₱149,163.21 |
| 15,000 | ₱16.32936 | ₱244,940.40 |
| 21,000 | ₱16.18657 | ₱339,917.97 |
| 30,000 | ₱16.04926 | ₱481,477.80 |

