
SN74AUP2G240DCUR | |
|---|---|
DigiKey Part Number | 296-25593-2-ND - Tape & Reel (TR) 296-25593-1-ND - Cut Tape (CT) 296-25593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G240DCUR |
Description | IC BUFFER INVERTING 3.6V 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G240DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱29.12000 | ₱291.20 |
| 25 | ₱26.15440 | ₱653.86 |
| 100 | ₱22.87910 | ₱2,287.91 |
| 250 | ₱21.31412 | ₱5,328.53 |
| 500 | ₱20.36968 | ₱10,184.84 |
| 1,000 | ₱20.04453 | ₱20,044.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱18.63439 | ₱55,903.17 |
| 6,000 | ₱18.16484 | ₱108,989.04 |
| 9,000 | ₱17.92978 | ₱161,368.02 |
| 15,000 | ₱17.66920 | ₱265,038.00 |
| 21,000 | ₱17.51694 | ₱367,855.74 |
| 30,000 | ₱17.37062 | ₱521,118.60 |

