
SN74AUP3G17RSER | |
|---|---|
DigiKey Part Number | 296-27502-2-ND - Tape & Reel (TR) 296-27502-1-ND - Cut Tape (CT) 296-27502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP3G17RSER |
Description | IC BUFFER NON-INVERT 3.6V 8-UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP3G17RSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-UQFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱22.45000 | ₱224.50 |
| 25 | ₱20.08040 | ₱502.01 |
| 100 | ₱17.48390 | ₱1,748.39 |
| 250 | ₱16.23808 | ₱4,059.52 |
| 500 | ₱15.48776 | ₱7,743.88 |
| 1,000 | ₱15.04709 | ₱15,047.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱13.81262 | ₱69,063.10 |
| 10,000 | ₱13.48950 | ₱134,895.00 |
| 15,000 | ₱13.32757 | ₱199,913.55 |
| 25,000 | ₱13.14824 | ₱328,706.00 |
| 35,000 | ₱13.04339 | ₱456,518.65 |





