
SN74AVC20T245DGVR | |
|---|---|
DigiKey Part Number | 296-19095-2-ND - Tape & Reel (TR) 296-19095-1-ND - Cut Tape (CT) 296-19095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC20T245DGVR |
Description | IC TRANSLATION TXRX 3.6V 56TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 10 Bit per Element 3-State Output 56-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC20T245DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 56-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱186.99000 | ₱186.99 |
| 10 | ₱140.30000 | ₱1,403.00 |
| 25 | ₱128.58040 | ₱3,214.51 |
| 100 | ₱115.69970 | ₱11,569.97 |
| 250 | ₱111.15604 | ₱27,789.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱100.29322 | ₱200,586.44 |
| 4,000 | ₱98.22847 | ₱392,913.88 |
| 6,000 | ₱97.19394 | ₱583,163.64 |


