
SN74AVCA406LGXYR | |
|---|---|
DigiKey Part Number | SN74AVCA406LGXYR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AVCA406LGXYR |
Description | IC XLTR VL BIDIR 20BGA MICROSTAR |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 20-BGA MICROSTAR JUNIOR (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCA406LGXYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | SIM Card Interface | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA | |
Supplier Device Package | 20-BGA MICROSTAR JUNIOR (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱52.23202 | ₱130,580.05 |
| 5,000 | ₱51.08735 | ₱255,436.75 |
| 7,500 | ₱50.51444 | ₱378,858.30 |

