Bus Switch 10 x 1:1 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3Q6800PWR

DigiKey Part Number
296-17084-2-ND - Tape & Reel (TR)
296-17084-1-ND - Cut Tape (CT)
296-17084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CB3Q6800PWR
Description
IC BUS SWITCH 10 X 1:1 24-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3Q6800PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,595
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱47.64000₱47.64
10₱34.18200₱341.82
25₱30.72800₱768.20
100₱26.96420₱2,696.42
250₱25.16344₱6,290.86
500₱24.07844₱12,039.22
1,000₱23.18520₱23,185.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱22.45035₱44,900.70
4,000₱21.84547₱87,381.88
6,000₱21.54261₱129,255.66
10,000₱21.20701₱212,070.10
14,000₱21.01090₱294,152.60
20,000₱20.82210₱416,442.00
Manufacturers Standard Package

Other Suppliers on DigiKey

6,000In Stock
Ships from Rochester Electronics, LLC