MFR Recommended

SN74CBT16209ADGVR | |
|---|---|
DigiKey Part Number | 296-6385-2-ND - Tape & Reel (TR) 296-6385-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBT16209ADGVR |
Description | IC BUS FET EXCH SW 9X2:2 48TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 9 x 2:2 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16209ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Bus FET Exchange Switch | |
Circuit | 9 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱164.95000 | ₱164.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱111.76076 | ₱223,521.52 |
| 4,000 | ₱109.50441 | ₱438,017.64 |


