


SN74CBT3244DWR | |
|---|---|
DigiKey Part Number | 296-14796-2-ND - Tape & Reel (TR) 296-14796-1-ND - Cut Tape (CT) 296-14796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3244DWR |
Description | IC BUS SWITCH 4 X 1:1 20-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3244DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.02000 | ₱50.02 |
| 10 | ₱35.96800 | ₱359.68 |
| 25 | ₱32.34760 | ₱808.69 |
| 100 | ₱28.41130 | ₱2,841.13 |
| 250 | ₱26.53072 | ₱6,632.68 |
| 500 | ₱25.39688 | ₱12,698.44 |
| 1,000 | ₱24.46374 | ₱24,463.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱23.69554 | ₱47,391.08 |
| 4,000 | ₱23.06297 | ₱92,251.88 |
| 6,000 | ₱22.74622 | ₱136,477.32 |
| 10,000 | ₱22.39539 | ₱223,953.90 |
| 14,000 | ₱22.19037 | ₱310,665.18 |
| 20,000 | ₱21.99310 | ₱439,862.00 |

