
SN74CBTLV3126DR | |
|---|---|
DigiKey Part Number | 296-9117-2-ND - Tape & Reel (TR) 296-9117-1-ND - Cut Tape (CT) 296-9117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3126DR |
Description | IC BUS SWITCH 1 X 1:1 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3126DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱11.36214 | ₱28,405.35 |
| 5,000 | ₱11.03557 | ₱55,177.85 |
| 7,500 | ₱10.87192 | ₱81,539.40 |
| 12,500 | ₱10.69070 | ₱133,633.75 |
| 17,500 | ₱10.58469 | ₱185,232.08 |
| 25,000 | ₱10.48282 | ₱262,070.50 |

