SN74CBTS16211DGVR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 16,498
Unit Price: ₱150.07000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,369
Unit Price: ₱77.41502
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 542
Unit Price: ₱125.65000
Datasheet
Bus Switch 12 x 1:1 56-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTS16211DGVR

DigiKey Part Number
SN74CBTS16211DGVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CBTS16211DGVR
Description
IC BUS SWITCH 12 X 1:1 56-TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus Switch 12 x 1:1 56-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTS16211DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Bus Switch
Circuit
12 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
56-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱114.40359₱228,807.18
4,000₱112.10407₱448,416.28
Manufacturers Standard Package