Bus Switch 12 x 1:1 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTS16211DL

DigiKey Part Number
296-1547-5-ND
Manufacturer
Manufacturer Product Number
SN74CBTS16211DL
Description
IC BUS SWITCH 12 X 1:1 56-SSOP
Customer Reference
Detailed Description
Bus Switch 12 x 1:1 56-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
12 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱285.24000₱285.24
20₱203.51200₱4,070.24
40₱192.58475₱7,703.39
100₱181.02600₱18,102.60
260₱171.75365₱44,655.95
500₱166.70188₱83,350.94
1,000₱162.26958₱162,269.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

4,657In Stock
Ships from Rochester Electronics, LLC