
SN74F11DR | |
|---|---|
DigiKey Part Number | 296-14803-2-ND - Tape & Reel (TR) 296-14803-1-ND - Cut Tape (CT) 296-14803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F11DR |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F11DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 10 | ₱26.73800 | ₱267.38 |
| 25 | ₱23.96280 | ₱599.07 |
| 100 | ₱20.91990 | ₱2,091.99 |
| 250 | ₱19.47048 | ₱4,867.62 |
| 500 | ₱18.59628 | ₱9,298.14 |
| 1,000 | ₱17.87631 | ₱17,876.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱17.11634 | ₱42,790.85 |
| 5,000 | ₱16.65840 | ₱83,292.00 |
| 7,500 | ₱16.42897 | ₱123,217.27 |
| 12,500 | ₱16.17497 | ₱202,187.12 |
| 17,500 | ₱16.02644 | ₱280,462.70 |
| 25,000 | ₱15.88365 | ₱397,091.25 |

