MFR Recommended
Direct
Similar
Similar
Similar
Similar

SN74HC138PWRG4 | |
|---|---|
DigiKey Part Number | SN74HC138PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC138PWRG4 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC138PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.17068 | ₱26,341.36 |
| 4,000 | ₱12.78107 | ₱51,124.28 |
| 6,000 | ₱12.58589 | ₱75,515.34 |
| 10,000 | ₱12.36973 | ₱123,697.30 |
| 14,000 | ₱12.24340 | ₱171,407.60 |
| 20,000 | ₱12.12182 | ₱242,436.40 |
| 50,000 | ₱11.86024 | ₱593,012.00 |





