
SN74HC139PWT | |
|---|---|
DigiKey Part Number | 296-28655-2-ND - Tape & Reel (TR) 296-28655-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74HC139PWT |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC139PWT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC139PWR | Texas Instruments | 18,013 | 296-8231-1-ND | ₱30.37000 | Parametric Equivalent |
| SN74HC139PWT | Texas Instruments | 11,475 | 296-28655-1-ND | ₱58.95000 | Parametric Equivalent |
| 74HC139PW,118 | Nexperia USA Inc. | 2 | 1727-6580-1-ND | ₱22.03000 | Similar |
| 74HC139PW-Q100J | Nexperia USA Inc. | 1,975 | 1727-74HC139PW-Q100JCT-ND | ₱26.80000 | Similar |
| MC74HC139ADTR2G | onsemi | 399 | MC74HC139ADTR2GOSCT-ND | ₱22.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.95000 | ₱58.95 |
| 10 | ₱42.28100 | ₱422.81 |
| 25 | ₱38.13600 | ₱953.40 |
| 100 | ₱33.60410 | ₱3,360.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱31.43288 | ₱7,858.22 |
| 500 | ₱30.12634 | ₱15,063.17 |
| 750 | ₱29.47089 | ₱22,103.17 |

