SN74HC165DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 71,641
Unit Price: ₱26.80000
Datasheet

Direct


onsemi
In Stock: 12,488
Unit Price: ₱27.99000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 132,403
Unit Price: ₱35.73000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱19.43474
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC165DRG4

DigiKey Part Number
296-31794-2-ND - Tape & Reel (TR)
296-31794-1-ND - Cut Tape (CT)
296-31794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC165DRG4
Description
IC SHIFT REGTR COMP 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC165DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.78000₱29.78
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱13.03692₱32,592.30
5,000₱12.67093₱63,354.65
7,500₱12.48763₱93,657.22
12,500₱12.28459₱153,557.38
17,500₱12.16589₱212,903.07
25,000₱12.05178₱301,294.50
Manufacturers Standard Package