
SN74HC174NSR | |
|---|---|
DigiKey Part Number | 296-13215-2-ND - Tape & Reel (TR) 296-13215-1-ND - Cut Tape (CT) 296-13215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC174NSR |
Description | IC FF D-TYPE SINGLE 6-BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC174NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 50 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱62.53000 | ₱62.53 |
| 10 | ₱44.96000 | ₱449.60 |
| 25 | ₱40.58920 | ₱1,014.73 |
| 100 | ₱35.80150 | ₱3,580.15 |
| 250 | ₱33.50996 | ₱8,377.49 |
| 500 | ₱32.25348 | ₱16,126.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱30.06174 | ₱60,123.48 |
| 4,000 | ₱29.29250 | ₱117,170.00 |
| 6,000 | ₱28.90736 | ₱173,444.16 |
| 10,000 | ₱28.48068 | ₱284,806.80 |
| 14,000 | ₱28.23129 | ₱395,238.06 |
| 20,000 | ₱27.99139 | ₱559,827.80 |

