SN74HC245PWR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: ₱30.37000
Datasheet

Direct


onsemi
In Stock: 1,585
Unit Price: ₱38.71000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱20.84000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,873
Unit Price: ₱24.42000
Datasheet

Similar


onsemi
In Stock: 55
Unit Price: ₱46.45000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC245PWR

DigiKey Part Number
296-8279-2-ND - Tape & Reel (TR)
296-8279-1-ND - Cut Tape (CT)
296-8279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC245PWR
Description
IC TXRX NON-INVERT 6V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC245PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱46.45000₱46.45
10₱32.99100₱329.91
25₱29.65600₱741.40
100₱25.99360₱2,599.36
250₱24.24876₱6,062.19
500₱23.19710₱11,598.55
1,000₱22.96010₱22,960.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱21.61933₱43,238.66
4,000₱21.03291₱84,131.64
6,000₱20.73938₱124,436.28
10,000₱20.41410₱204,141.00
14,000₱20.22378₱283,132.92
20,000₱20.04102₱400,820.40
Manufacturers Standard Package