MFR Recommended
Upgrade
Similar
Similar

SN74HC365PWTE4 | |
|---|---|
DigiKey Part Number | SN74HC365PWTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC365PWTE4 |
Description | IC BUFFER NON-INVERT 6V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC365PWTE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ₱21.49469 | ₱26,868.36 |
| 1,750 | ₱21.16101 | ₱37,031.77 |
| 2,500 | ₱20.84036 | ₱52,100.90 |
| 6,250 | ₱20.14962 | ₱125,935.12 |
| 12,500 | ₱19.73335 | ₱246,666.88 |
| 25,000 | ₱19.39079 | ₱484,769.75 |




