
SN74HC367PWT | |
|---|---|
DigiKey Part Number | 296-SN74HC367PWTTR-ND - Tape & Reel (TR) 296-SN74HC367PWTCT-ND - Cut Tape (CT) 296-SN74HC367PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC367PWT |
Description | IC BUFFER NON-INVERT 6V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC367PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.85000 | ₱45.85 |
| 10 | ₱32.63300 | ₱326.33 |
| 25 | ₱29.32240 | ₱733.06 |
| 100 | ₱25.70180 | ₱2,570.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱23.97484 | ₱5,993.71 |
| 500 | ₱22.93270 | ₱11,466.35 |
| 750 | ₱22.41144 | ₱16,808.58 |

