
SN74HC4060NSR | |
|---|---|
DigiKey Part Number | 296-SN74HC4060NSRTR-ND - Tape & Reel (TR) 296-SN74HC4060NSRCT-ND - Cut Tape (CT) 296-SN74HC4060NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4060NSR |
Description | IC BINARY COUNTER 14-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4060NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 33 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱26.34582 | ₱52,691.64 |
| 4,000 | ₱25.65578 | ₱102,623.12 |
| 6,000 | ₱25.31014 | ₱151,860.84 |
| 10,000 | ₱24.92721 | ₱249,272.10 |
| 14,000 | ₱24.70347 | ₱345,848.58 |
| 20,000 | ₱24.48836 | ₱489,767.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 10 | ₱39.72000 | ₱397.20 |
| 25 | ₱35.80160 | ₱895.04 |
| 100 | ₱31.49000 | ₱3,149.00 |
| 250 | ₱29.43912 | ₱7,359.78 |
| 500 | ₱28.20288 | ₱14,101.44 |
| 1,000 | ₱27.18398 | ₱27,183.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.71000 | ₱38.71 |
| 10 | ₱27.45300 | ₱274.53 |
| 25 | ₱24.63000 | ₱615.75 |
| 100 | ₱21.50950 | ₱2,150.95 |
| 250 | ₱20.02308 | ₱5,005.77 |
| 500 | ₱19.12866 | ₱9,564.33 |
| 1,000 | ₱18.39202 | ₱18,392.02 |

