
SN74HCS86PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS86PWRTR-ND - Tape & Reel (TR) 296-SN74HCS86PWRCT-ND - Cut Tape (CT) 296-SN74HCS86PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS86PWR |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS86PWR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 7.8mA, 7.8mA |
Series | Input Logic Level - Low 1V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱15.30400 | ₱153.04 |
| 25 | ₱13.60120 | ₱340.03 |
| 100 | ₱11.75520 | ₱1,175.52 |
| 250 | ₱10.86668 | ₱2,716.67 |
| 500 | ₱10.33192 | ₱5,165.96 |
| 1,000 | ₱9.89245 | ₱9,892.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱9.53009 | ₱19,060.18 |
| 4,000 | ₱9.23204 | ₱36,928.16 |
| 6,000 | ₱9.08277 | ₱54,496.62 |
| 10,000 | ₱8.91726 | ₱89,172.60 |
| 14,000 | ₱8.82059 | ₱123,488.26 |
| 20,000 | ₱8.72759 | ₱174,551.80 |


