
SN74HCT02APWR | |
|---|---|
DigiKey Part Number | 296-SN74HCT02APWRTR-ND - Tape & Reel (TR) 296-SN74HCT02APWRCT-ND - Cut Tape (CT) 296-SN74HCT02APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT02APWR |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT02APWR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 5.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT02PWR | Texas Instruments | 154,687 | 296-4639-1-ND | ₱24.42000 | Direct |
| 74HCT02PW-Q100,118 | Nexperia USA Inc. | 1,854 | 1727-74HCT02PW-Q100,118CT-ND | ₱19.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| 10 | ₱30.37100 | ₱303.71 |
| 25 | ₱27.25000 | ₱681.25 |
| 100 | ₱23.85570 | ₱2,385.57 |
| 250 | ₱22.23360 | ₱5,558.40 |
| 500 | ₱21.25578 | ₱10,627.89 |
| 1,000 | ₱20.95565 | ₱20,955.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱19.78817 | ₱39,576.34 |
| 4,000 | ₱19.24314 | ₱76,972.56 |
| 6,000 | ₱18.97005 | ₱113,820.30 |
| 10,000 | ₱18.66762 | ₱186,676.20 |
| 14,000 | ₱18.49083 | ₱258,871.62 |
| 20,000 | ₱18.32086 | ₱366,417.20 |

