Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT04PWT

DigiKey Part Number
296-SN74HCT04PWTTR-ND - Tape & Reel (TR)
296-SN74HCT04PWTCT-ND - Cut Tape (CT)
296-SN74HCT04PWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT04PWT
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT04PWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
18ns @ 5.5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱58.95000₱58.95
10₱42.28100₱422.81
25₱38.13600₱953.40
100₱33.60410₱3,360.41
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱29.04968₱29,049.68
1,250₱28.74550₱35,931.88
1,750₱28.32130₱49,562.28
2,500₱27.91370₱69,784.25
6,250₱27.03551₱168,971.94
12,500₱26.50623₱331,327.88

Other Suppliers on DigiKey

6,750In Stock
Ships from Rochester Electronics, LLC