
SN74HCT652DW | |
|---|---|
DigiKey Part Number | 296-1624-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT652DW |
Description | IC TXRX NON-INVERT 5.5V 24-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT652DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱152.45000 | ₱152.45 |
| 10 | ₱113.26400 | ₱1,132.64 |
| 25 | ₱103.54560 | ₱2,588.64 |
| 100 | ₱92.82650 | ₱9,282.65 |
| 250 | ₱87.71952 | ₱21,929.88 |
| 500 | ₱84.63960 | ₱42,319.80 |

