
SN74LS164DR | |
|---|---|
DigiKey Part Number | 296-31852-2-ND - Tape & Reel (TR) 296-31852-1-ND - Cut Tape (CT) 296-31852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS164DR |
Description | IC SR PUSH-PULL 8BIT 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS164DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 10 | ₱25.01100 | ₱250.11 |
| 25 | ₱22.41480 | ₱560.37 |
| 100 | ₱19.54430 | ₱1,954.43 |
| 250 | ₱18.17468 | ₱4,543.67 |
| 500 | ₱17.35048 | ₱8,675.24 |
| 1,000 | ₱16.94674 | ₱16,946.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱15.95368 | ₱39,884.20 |
| 5,000 | ₱15.52159 | ₱77,607.95 |
| 7,500 | ₱15.30514 | ₱114,788.55 |
| 12,500 | ₱15.06534 | ₱188,316.75 |
| 17,500 | ₱14.92510 | ₱261,189.25 |
| 25,000 | ₱14.79029 | ₱369,757.25 |








