Binary Full Adder with Fast Carry IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS283D

DigiKey Part Number
296-33986-5-ND
Manufacturer
Manufacturer Product Number
SN74LS283D
Description
IC BINARY FULL ADDER 4BIT 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Binary Full Adder with Fast Carry IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS283D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Full Adder with Fast Carry
Supply Voltage
4.75V ~ 5.25V
Number of Bits
4
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱129.82000₱129.82
10₱95.87600₱958.76
40₱83.90600₱3,356.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.