
SN74LV00ARGYR | |
|---|---|
DigiKey Part Number | 296-13927-2-ND - Tape & Reel (TR) 296-13927-1-ND - Cut Tape (CT) 296-13927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV00ARGYR |
Description | IC GATE NAND 4CH 2-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV00ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱19.83000 | ₱198.30 |
| 25 | ₱17.72200 | ₱443.05 |
| 100 | ₱15.37580 | ₱1,537.58 |
| 250 | ₱14.26104 | ₱3,565.26 |
| 500 | ₱13.58932 | ₱6,794.66 |
| 1,000 | ₱13.03609 | ₱13,036.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.60332 | ₱34,809.96 |
| 6,000 | ₱11.28532 | ₱67,711.92 |
| 9,000 | ₱11.12606 | ₱100,134.54 |
| 15,000 | ₱10.94970 | ₱164,245.50 |
| 21,000 | ₱10.84664 | ₱227,779.44 |
| 30,000 | ₱10.74743 | ₱322,422.90 |

