
SN74LV125ATNSR | |
|---|---|
DigiKey Part Number | 296-21029-2-ND - Tape & Reel (TR) 296-21029-1-ND - Cut Tape (CT) 296-21029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV125ATNSR |
Description | IC BUFFER NON-INVERT 5.5V 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV125ATNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.62000 | ₱50.62 |
| 10 | ₱36.08700 | ₱360.87 |
| 25 | ₱32.46680 | ₱811.67 |
| 100 | ₱28.50660 | ₱2,850.66 |
| 250 | ₱26.62124 | ₱6,655.31 |
| 500 | ₱25.48502 | ₱12,742.51 |
| 1,000 | ₱24.54889 | ₱24,548.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱23.77832 | ₱47,556.64 |
| 4,000 | ₱23.14411 | ₱92,576.44 |
| 6,000 | ₱22.82661 | ₱136,959.66 |
| 10,000 | ₱22.47459 | ₱224,745.90 |
| 14,000 | ₱22.26898 | ₱311,765.72 |
| 20,000 | ₱22.07117 | ₱441,423.40 |

