SN74LV165APWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7,226
Unit Price: ₱0.88000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 2,500
Unit Price: ₱0.60000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,500
Unit Price: ₱0.77000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 50
Unit Price: ₱0.62000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,488
Unit Price: ₱0.73000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV165APWRG4

DigiKey Part Number
296-41638-2-ND - Tape & Reel (TR)
296-41638-1-ND - Cut Tape (CT)
296-41638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV165APWRG4
Description
IC SHIFT REG COMP 8BIT 16-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV165APWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱50.02000₱50.02
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱23.61247₱47,224.94
4,000₱22.98184₱91,927.36
6,000₱22.66612₱135,996.72
10,000₱22.31618₱223,161.80
14,000₱22.11172₱309,564.08
20,000₱21.91517₱438,303.40
Manufacturers Standard Package