Shift 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift 1 Element 8 Bit 16-TSSOP
TMUX1574PWR

SN74LV165BMPWREP

DigiKey Part Number
296-SN74LV165BMPWREPTR-ND - Tape & Reel (TR)
296-SN74LV165BMPWREPCT-ND - Cut Tape (CT)
296-SN74LV165BMPWREPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV165BMPWREP
Description
IC COMPLEMENTARY 8BIT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Standard
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,626
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱137.56000₱137.56
10₱101.89000₱1,018.90
25₱92.99320₱2,324.83
100₱83.22710₱8,322.71
250₱78.56788₱19,641.97
500₱75.75832₱37,879.16
1,000₱73.44599₱73,445.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱70.58898₱211,766.94
6,000₱69.19164₱415,149.84
Manufacturers Standard Package