
SN74LV1T32DBVR | |
|---|---|
DigiKey Part Number | 296-37201-2-ND - Tape & Reel (TR) 296-37201-1-ND - Cut Tape (CT) 296-37201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T32DBVR |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T32DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 0.94V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱12.86300 | ₱128.63 |
| 25 | ₱11.40960 | ₱285.24 |
| 100 | ₱9.81380 | ₱981.38 |
| 250 | ₱9.05400 | ₱2,263.50 |
| 500 | ₱8.59664 | ₱4,298.32 |
| 1,000 | ₱8.21909 | ₱8,219.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.75341 | ₱23,260.23 |
| 6,000 | ₱7.52543 | ₱45,152.58 |
| 9,000 | ₱7.41126 | ₱66,701.34 |
| 15,000 | ₱7.28479 | ₱109,271.85 |
| 21,000 | ₱7.21085 | ₱151,427.85 |
| 30,000 | ₱7.13973 | ₱214,191.90 |
| 75,000 | ₱6.98666 | ₱523,999.50 |











