
SN74LV32ARGYR | |
|---|---|
DigiKey Part Number | 296-13941-2-ND - Tape & Reel (TR) 296-13941-1-ND - Cut Tape (CT) 296-13941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV32ARGYR |
Description | IC GATE OR 4CH 2-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV32ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱21.25900 | ₱212.59 |
| 25 | ₱18.98440 | ₱474.61 |
| 100 | ₱16.50130 | ₱1,650.13 |
| 250 | ₱15.31628 | ₱3,829.07 |
| 500 | ₱14.60166 | ₱7,300.83 |
| 1,000 | ₱14.14610 | ₱14,146.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.43678 | ₱34,310.34 |
| 6,000 | ₱11.12255 | ₱66,735.30 |
| 9,000 | ₱10.96521 | ₱98,686.89 |
| 15,000 | ₱10.79090 | ₱161,863.50 |
| 21,000 | ₱10.68903 | ₱224,469.63 |
| 30,000 | ₱10.59107 | ₱317,732.10 |

