
SN74LV4066AD | |
|---|---|
DigiKey Part Number | 296-26558-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV4066AD |
Description | IC SWITCH SPST-NOX4 75OHM 14SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 75Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4066AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 12ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 5.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.31000 | ₱64.31 |
| 10 | ₱46.44900 | ₱464.49 |
| 50 | ₱39.26720 | ₱1,963.36 |
| 100 | ₱37.04010 | ₱3,704.01 |
| 250 | ₱34.68192 | ₱8,670.48 |
| 500 | ₱33.26344 | ₱16,631.72 |
| 1,000 | ₱32.09447 | ₱32,094.47 |

