MFR Recommended

SN74LV4066ADBRG4 | |
|---|---|
DigiKey Part Number | SN74LV4066ADBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV4066ADBRG4 |
Description | IC SWITCH SPST-NOX4 75OHM 14SSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 75Ohm 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4066ADBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 12ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 5.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.92845 | ₱27,856.90 |
| 4,000 | ₱13.52053 | ₱54,082.12 |
| 6,000 | ₱13.31617 | ₱79,897.02 |
| 10,000 | ₱13.08975 | ₱130,897.50 |
| 14,000 | ₱12.95740 | ₱181,403.60 |
| 20,000 | ₱12.83011 | ₱256,602.20 |


