
SN74LV4066ANSR | |
|---|---|
DigiKey Part Number | 296-SN74LV4066ANSRTR-ND - Tape & Reel (TR) 296-SN74LV4066ANSRCT-ND - Cut Tape (CT) 296-SN74LV4066ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4066ANSR |
Description | IC SWITCH SPST-NO X 4 75OHM 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 75Ohm 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4066ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 12ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 5.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.64000 | ₱47.64 |
| 10 | ₱34.18200 | ₱341.82 |
| 25 | ₱30.72800 | ₱768.20 |
| 100 | ₱26.96420 | ₱2,696.42 |
| 250 | ₱25.16344 | ₱6,290.86 |
| 500 | ₱24.07844 | ₱12,039.22 |
| 1,000 | ₱23.18520 | ₱23,185.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱22.45035 | ₱44,900.70 |
| 4,000 | ₱21.84547 | ₱87,381.88 |
| 6,000 | ₱21.54261 | ₱129,255.66 |
| 10,000 | ₱21.20701 | ₱212,070.10 |
| 14,000 | ₱21.01090 | ₱294,152.60 |
| 20,000 | ₱20.82210 | ₱416,442.00 |

