
SN74LV541ATDBR | |
|---|---|
DigiKey Part Number | 296-SN74LV541ATDBRTR-ND - Tape & Reel (TR) 296-SN74LV541ATDBRCT-ND - Cut Tape (CT) 296-SN74LV541ATDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV541ATDBR |
Description | IC BUFF NON-INVERT 5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV541ATDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱31.05056 | ₱62,101.12 |
| 4,000 | ₱30.26063 | ₱121,042.52 |
| 6,000 | ₱29.86522 | ₱179,191.32 |
| 10,000 | ₱29.42693 | ₱294,269.30 |
| 14,000 | ₱29.17082 | ₱408,391.48 |
| 20,000 | ₱28.92433 | ₱578,486.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.31000 | ₱64.31 |
| 10 | ₱46.33000 | ₱463.30 |
| 25 | ₱41.87560 | ₱1,046.89 |
| 100 | ₱36.94480 | ₱3,694.48 |
| 250 | ₱34.59380 | ₱8,648.45 |
| 500 | ₱33.17650 | ₱16,588.25 |
| 1,000 | ₱32.01051 | ₱32,010.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.31000 | ₱64.31 |
| 10 | ₱46.33000 | ₱463.30 |
| 25 | ₱41.87560 | ₱1,046.89 |
| 100 | ₱36.94480 | ₱3,694.48 |
| 250 | ₱34.59380 | ₱8,648.45 |
| 500 | ₱33.34680 | ₱16,673.40 |

