
SN74LV574APWR | |
|---|---|
DigiKey Part Number | 296-12285-2-ND - Tape & Reel (TR) 296-12285-1-ND - Cut Tape (CT) 296-12285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV574APWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV574APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 205 MHz | |
Max Propagation Delay @ V, Max CL | 5.7ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 1.8 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱70.86000 | ₱70.86 |
| 10 | ₱51.21300 | ₱512.13 |
| 25 | ₱46.30600 | ₱1,157.65 |
| 100 | ₱40.92870 | ₱4,092.87 |
| 250 | ₱38.36924 | ₱9,592.31 |
| 500 | ₱37.17350 | ₱18,586.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱34.50595 | ₱69,011.90 |
| 4,000 | ₱33.64441 | ₱134,577.64 |
| 6,000 | ₱33.21322 | ₱199,279.32 |
| 10,000 | ₱32.73505 | ₱327,350.50 |
| 14,000 | ₱32.45586 | ₱454,382.04 |

