MFR Recommended

SN74LVC14ARGYRG4 | |
|---|---|
DigiKey Part Number | 296-35931-2-ND - Tape & Reel (TR) 296-35931-1-ND - Cut Tape (CT) 296-35931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC14ARGYRG4 |
Description | IC INVERT SCHMITT 6CH 1IN 14VQFN |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14ARGYRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.15V ~ 0.8V | |
Input Logic Level - High | 1.3V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.18122 | ₱27,543.66 |
| 6,000 | ₱8.91910 | ₱53,514.60 |
| 9,000 | ₱8.78786 | ₱79,090.74 |
| 15,000 | ₱8.64241 | ₱129,636.15 |
| 21,000 | ₱8.55739 | ₱179,705.19 |
| 30,000 | ₱8.47565 | ₱254,269.50 |




