Parametric Equivalent
Parametric Equivalent

SN74LVC1G11DCKR-P | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G11DCKR-P-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G11DCKR-P |
Description | IC GATE AND 1CH 3-INP SC70-6 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |



