Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 4-DSBGA (0.9x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G17YZTR

DigiKey Part Number
296-SN74LVC1G17YZTR-ND - Tape & Reel (TR)
296-SN74LVC1G17YZCT-ND - Cut Tape (CT)
296-SN74LVC1G17YZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G17YZTR
Description
IC BUFF NON-INVERT 5.5V 4-DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 4-DSBGA (0.9x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G17YZTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UFBGA, DSBGA
Supplier Device Package
4-DSBGA (0.9x0.9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱27.39000₱27.39
10₱19.35400₱193.54
25₱17.26960₱431.74
100₱14.97680₱1,497.68
250₱13.88708₱3,471.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱10.51951₱31,558.53
6,000₱10.22613₱61,356.78
9,000₱10.07930₱90,713.70
15,000₱9.91666₱148,749.90
21,000₱9.82155₱206,252.55
30,000₱9.73007₱291,902.10
Manufacturers Standard Package

Other Suppliers on DigiKey

113,432In Stock
Ships from Rochester Electronics, LLC