SN74LVC1G19DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 98,325
Unit Price: ₱13.10000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 14,790
Unit Price: ₱7.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,616
Unit Price: ₱7.74000
Datasheet
Decoder/Demultiplexer 1 x 1:2 SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G19DCKRG4

DigiKey Part Number
296-51591-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G19DCKRG4
Description
IC DECODER/DEMUX 1 X 1:2 SC-70-6
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 1:2 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G19DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Decoder/Demultiplexer
Circuit
1 x 1:2
Independent Circuits
1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₱6.86751₱41,205.06
9,000₱6.76157₱60,854.13
15,000₱6.64431₱99,664.65
21,000₱6.57571₱138,089.91
30,000₱6.50977₱195,293.10
75,000₱6.36776₱477,582.00