
SN74LVC1G58DRY2 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G58DRY2TR-ND - Tape & Reel (TR) 296-SN74LVC1G58DRY2CT-ND - Cut Tape (CT) 296-SN74LVC1G58DRY2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G58DRY2 |
Description | IC MF CFG 1-CIR 3-IN 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G58DRY2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱10.29786 | ₱51,489.30 |
| 10,000 | ₱10.04388 | ₱100,438.80 |
| 15,000 | ₱9.91666 | ₱148,749.90 |
| 25,000 | ₱9.77570 | ₱244,392.50 |
| 35,000 | ₱9.69331 | ₱339,265.85 |
| 50,000 | ₱9.61405 | ₱480,702.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱17.09100 | ₱170.91 |
| 25 | ₱15.22080 | ₱380.52 |
| 100 | ₱13.17250 | ₱1,317.25 |
| 250 | ₱12.19344 | ₱3,048.36 |
| 500 | ₱11.60392 | ₱5,801.96 |
| 1,000 | ₱11.11858 | ₱11,118.58 |
| 2,500 | ₱10.60657 | ₱26,516.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱17.09100 | ₱170.91 |
| 25 | ₱15.22080 | ₱380.52 |
| 100 | ₱13.17250 | ₱1,317.25 |
| 250 | ₱12.19344 | ₱3,048.36 |
| 500 | ₱11.60392 | ₱5,801.96 |
| 1,000 | ₱11.11858 | ₱11,118.58 |
| 2,500 | ₱11.11560 | ₱27,789.00 |

